This Panasonic ECA-NHG series ceramic capacitor features a 1uF capacitance rating and a maximum operating temperature of 105°C. It is a polarized, radial leaded component with a DC rated voltage of 450V. The capacitor is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Panasonic ECA2WHG010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECA2WHG010 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Manufacturer Series | NHG |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | ECA-NHG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECA2WHG010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.