CAP CER 15PF 3KV SL/GP SMD
Panasonic ECC-T3F150JG technical specifications.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Height | 2.3mm |
| Length | 0.28inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.11inch |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.248inch |
| RoHS | Compliant |
No datasheet is available for this part.