Sign in to ask questions about the Panasonic ECC-T3F270JG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECC-T3F270JG2 technical specifications.
| Capacitance | 27pF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 4.5mm |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Thickness | 0.091inch |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECC-T3F270JG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
