Sign in to ask questions about the Panasonic ECC-T3G270JG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECC-T3G270JG technical specifications.
| Capacitance | 27pF |
| Package/Case | SMD/SMT |
| Height | 2.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 4kV |
| DC Rated Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECC-T3G270JG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.