This 22pF ceramic capacitor is designed for surface mount applications and has a DC rated voltage of 250V. It features a tolerance of 5% and operates within a temperature range of -25 to 100°C. The capacitor is constructed with a flat design and has a package quantity of one. It is packaged on a tape and reel for convenient handling and storage.
Sign in to ask questions about the Panasonic ECC-TFC220JG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECC-TFC220JG technical specifications.
| Capacitance | 22pF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 4.5mm |
| Length | 0.224inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.091inch |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECC-TFC220JG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.