Cap Ceramic Single 220pF 1000V GP 5% (9 X 5mm) Radial 5mm 105°C Bulk
Panasonic ECCA3A221JGE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 9 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECCA3A221JGE to view detailed technical specifications.
No datasheet is available for this part.