This ceramic capacitor has a capacitance of 0.00015uF and a DC rated voltage of 2000V. It measures 5.5mm in width and 9mm in length, with a height of 13mm. The capacitor operates within a temperature range of -25 to 105 degrees Celsius.
Panasonic ECCA3D151JGE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5.5 |
| Length | 9 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.