Cap Ceramic Single 22pF 2000V GP 5% (7 X 5.5mm) Radial 7.5mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECCA3D220JGE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5.5 |
| Length | 7 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.