This Panasonic ECCA3D560JGE is a single layer ceramic capacitor with a capacitance of 56pF, rated for 2000VDC and 5% tolerance. It features a GP dielectric and ceramic disc type construction. The capacitor operates within a temperature range of -25°C to 105°C and is designed for through hole mounting with a radial termination style. Its size is 7mm x 5.5mm with a terminal pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECCA3D560JGE technical specifications.
| Capacitance | 56pF |
| Voltage | 2000VDC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 5% |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 5.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.