Cap Ceramic Single 68pF 3000V GP 5% (8 X 6mm) Radial 7.5mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECCA3F680JGE technical specifications.
| Capacitance | 68pF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 5% |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8 X 6mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.