This Panasonic ECCA3F820JGE is a 3000VDC single layer ceramic capacitor with 82pF capacitance and 5% tolerance. It features a ceramic disc dielectric and operates over a temperature range of -25°C to 105°C. The component is designed for through hole mounting with a radial termination style and measures 9 x 6 in size with a 7.5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
Panasonic ECCA3F820JGE technical specifications.
| Capacitance | 82pF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 5% |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 9 X 6mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.