This Panasonic ECCA3J220JGE is a single layer ceramic capacitor with a capacitance of 22nF, rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 6000V and is designed for through hole mounting. The capacitor measures 6mm in width and 7mm in length, with a height of 11mm.
Panasonic ECCA3J220JGE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6 |
| Length | 7 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6000 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECCA3J220JGE to view detailed technical specifications.
No datasheet is available for this part.