This single layer ceramic capacitor has a capacitance of 27pF and a DC rated voltage of 6000VDC with a tolerance of 5%. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -25 to 105 degrees Celsius. The capacitor is a ceramic disc type with a dielectric of GP and measures 8 by 6 in size with a terminal pitch of 7.5.
Panasonic ECCA3J270JGE technical specifications.
| Capacitance | 27pF |
| Voltage | 6000VDC |
| DC Rated Voltage | 6000VDC |
| Tolerance | 5% |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8 X 6mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECCA3J270JGE to view detailed technical specifications.
No datasheet is available for this part.