Cap Ceramic Single 33pF 6000V GP 5% (8 X 6mm) Radial 7.5mm 105°C Bulk
Panasonic ECCA3J330JGE technical specifications.
| Capacitance | 33pF |
| Voltage | 6000VDC |
| DC Rated Voltage | 6000VDC |
| Tolerance | 5% |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8 X 6mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECCA3J330JGE to view detailed technical specifications.
No datasheet is available for this part.