This Panasonic ECCD3A120JGE is a 1000VDC ceramic disc capacitor with a capacitance of 12pF and a tolerance of 5%. It features a GP dielectric and a through-hole radial termination style. The capacitor is designed for use in high-voltage applications and has a maximum operating temperature of 105°C. It is suitable for use in a variety of electronic circuits, including those requiring high insulation resistance and low leakage current.
Panasonic ECCD3A120JGE technical specifications.
| Capacitance | 12pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6 X 5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECCD3A120JGE to view detailed technical specifications.
No datasheet is available for this part.