The ECCD3A470JGE is a 1000VDC ceramic disc capacitor with a capacitance of 47pF and a tolerance of 5%. It has a dielectric of GP and is rated for operation between -25°C and 105°C. This capacitor is designed for through hole mounting with a radial termination style and a size of 6 X 5. It is suitable for use in high-voltage applications where a small capacitance value is required.
Panasonic ECCD3A470JGE technical specifications.
| Capacitance | 47pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6 X 5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECCD3A470JGE to view detailed technical specifications.
No datasheet is available for this part.