Cap Ceramic Single 470pF 1000V GP 5% (13 X 5mm) Radial 7.5mm 105°C Bulk
Panasonic ECCD3A471JGE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Manufacturer Series | KGE |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECCD3A471JGE to view detailed technical specifications.
No datasheet is available for this part.