Cap Ceramic Single 68pF 1000V GP 5% (6 X 5mm) Radial 5mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECCD3A680JGE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Capacitance | 0.000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.0060 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.