This 2000VDC ceramic capacitor features a 5% tolerance and a capacitance of 15pF. It has a GP dielectric and a single layer ceramic (SLCC) construction. The capacitor is designed for through hole mounting and has a radial termination style. It measures 7 x 5.5 mm in size and has a terminal pitch of 7.5 mm. The operating temperature range is -25 to 105°C.
Panasonic ECCD3D150JGE technical specifications.
| Capacitance | 15pF |
| Voltage | 2000VDC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 5% |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 5.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.