The ECCD3D220JGE is a 2000VDC ceramic disc capacitor with a capacitance of 22pF and a tolerance of 5%. It has a dielectric of GP and is rated for operation between -25°C and 105°C. The capacitor is designed for through hole mounting with a radial termination style and a size of 7 X 5.5mm. It is suitable for high-voltage applications where a small capacitance value is required.
Checking distributor stock and pricing after the page loads.
Panasonic ECCD3D220JGE technical specifications.
| Capacitance | 22pF |
| Voltage | 2000VDC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 5% |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 5.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.