This 47pF ceramic disc capacitor has a DC rated voltage of 2000VDC and a tolerance of 5%. It operates between -25°C and 105°C and is mounted through a radial lead. The capacitor is a single layer ceramic type with a dielectric of GP and a size of 7 x 5.5mm with a terminal pitch of 7.5mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECCD3D470JGE technical specifications.
| Capacitance | 47pF |
| Voltage | 2000VDC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 5% |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 5.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.