The ECCD3F101JGE is a ceramic disc capacitor from Panasonic with a capacitance of 100pF and a DC rated voltage of 3000VDC. It features a 5% tolerance and a GP dielectric. The capacitor is designed for through hole mounting with a radial termination style and measures 10 X 6 in size. It operates within a temperature range of -25 to 105 degrees Celsius.
Panasonic ECCD3F101JGE technical specifications.
| Capacitance | 100pF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 5% |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 6mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.