The ECCD3F151JGE is a 3000VDC ceramic disc capacitor with a capacitance of 150pF and a tolerance of 5%. It features a GP dielectric and a through-hole radial termination style. The capacitor has a size of 11 X 6 and a terminal pitch of 7.5. It operates over a temperature range of -25 to 105 degrees Celsius.
Panasonic ECCD3F151JGE technical specifications.
| Capacitance | 150pF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 5% |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 6mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.