The ECCD3F820JGE is a ceramic disc capacitor with a capacitance of 82pF and a DC rated voltage of 3000VDC. It has a tolerance of 5% and a dielectric of GP. The capacitor is designed for through hole mounting with a radial termination style. It operates over a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECCD3F820JGE technical specifications.
| Capacitance | 82pF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 5% |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 9 X 6mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.