CAP,CERAMIC,680PF,50VDC,5% -TOL,5% +TOL,SL TC CODE,-1000,350PPM TC
Panasonic ECCF1H681J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Manufacturer Series | ECC(T.C.TYPE) |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ECC (T.C. TYPE) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.