This single layer ceramic capacitor from Panasonic features a capacitance of 0.000022uF and measures 6x8mm. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is designed for through hole mounting and is part of the ECCN(VS,G TC) series.
Panasonic ECCNVS220JG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6 |
| Length | 8 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | ECCN(VS,G TC) |
| Height | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECCNVS220JG to view detailed technical specifications.
No datasheet is available for this part.