Cap Ceramic Single 27pF 3000V GP 5% (5.7 X 4.5 X 2.3mm) Pad SMD 105°C T/R
Panasonic ECCT3F270JG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 20 |
| Manufacturer Series | ECC |
| Capacitance | 0.000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECCT3F270JG to view detailed technical specifications.
No datasheet is available for this part.