Cap Ceramic Single Suppression Y2 5pF 250VAC GP 0.5pF (5.7 X 4.5 X 2.3mm) Pad SMD 100°C T/R
Panasonic ECCTFC050DG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Capacitance | 0.000005 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECCTFC050DG to view detailed technical specifications.
No datasheet is available for this part.