This is a 25VDC ceramic chip capacitor with a capacitance of 1pF and a tolerance of 0.075pF. It features a C0G dielectric and is suitable for microwave applications. The capacitor is packaged in a 0402 case style and is constructed as a flat ceramic chip. It is designed for surface mount applications and has a height of 0.5mm. The operating temperature range is from -55 to 125 degrees Celsius.
Panasonic ECD-G0E1R09 technical specifications.
| Capacitance | 1pF |
| Voltage | 25VDC |
| Tolerance | 0.075pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.