This ceramic chip capacitor is a 25VDC device with a capacitance of 0.55pF and a tolerance of 0.075pF. It features a C0G dielectric and is constructed with a flat construction. The capacitor is rated for operation between -55°C and 125°C and is available in a 0402 package with a pad termination style.
Panasonic ECD-G0ER559 technical specifications.
| Capacitance | 0.55pF |
| Voltage | 25VDC |
| Tolerance | 0.075pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.