The Panasonic ECDG0E1R8B is a 0.18uF ceramic capacitor with a DC rated voltage of 25V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 0402 package type, measuring 0.5mm in width and 1mm in length, with a height of 0.5mm. It is a multilayer ceramic (MLCC) capacitor suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
Panasonic ECDG0E1R8B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ECDG(0402) |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |