The Panasonic ECDGZE3R3C is a 2.33nF multilayer ceramic capacitor with a DC rated voltage of 25V. It has a compact 0201 package and measures 0.3mm in width and 0.6mm in length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is part of the ECD series and is a type of ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Panasonic ECDGZE3R3C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Manufacturer Series | ECD |
| Capacitance | 0.0000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ECDG(0201) |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.