
This Panasonic ECE-A0GKA101I is a 5mm radial aluminum electrolytic capacitor with a capacitance of 100uF and a voltage rating of 4V. It has a tolerance of 20% and a lifespan of 1000 hours. The capacitor is packaged in an ammo pack with 2000 units per package. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Panasonic ECE-A0GKA101I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-A0GKA101I technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 7mm |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 61mA |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A0GKA101I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
