
This Panasonic ECE-A0GKA221I is a 220uF aluminum electrolytic capacitor with a 4V voltage rating. It has a radial package with a 6.3mm diameter and 7mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a ripple current of 82mA. It is available in an ammo pack with 2000 pieces per package.
Sign in to ask questions about the Panasonic ECE-A0GKA221I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-A0GKA221I technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 7mm |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 82mA |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A0GKA221I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
