Radial aluminum electrolytic capacitor with 470µF capacitance and 4V DC voltage rating. Features a 20% tolerance, 1000-hour life at 85°C, and 140mA ripple current. Through-hole mounting with a 3.5mm lead pitch and 0.45mm lead diameter. Dimensions include 8mm diameter, 7mm height, and 7mm length. RoHS compliant.
Panasonic ECE-A0GKA471 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 3.5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 140mA |
| Ripple Current (AC) | 140mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A0GKA471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
