This Panasonic ECE-A0GKA471Q is a 470uF aluminum electrolytic capacitor with a 4V voltage rating, suitable for operating temperatures between -40°C and 85°C. It features a radial package with a 5mm lead pitch and is constructed with lead-free materials. The capacitor is available in an ammo pack with 2000 units per package, and is designed for through-hole mounting.
Panasonic ECE-A0GKA471Q technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A0GKA471Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
