
This 100uF aluminum electrolytic capacitor has a 4V DC rated voltage and a 20% tolerance. It is available in a radial package with a 5mm diameter and 5mm height. The capacitor is rated for 61mA of ripple current and has a maximum operating temperature of 85°C. It is suitable for use in general applications and is packaged in an ammo pack with 2000 units per package.
Sign in to ask questions about the Panasonic ECE-A0GKS101B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-A0GKS101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 5mm |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 61mA |
| Series | KS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A0GKS101B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
