Radial aluminum electrolytic capacitor with 47µF capacitance and 4V DC rated voltage. Features a 20% tolerance, 1000-hour life at 85°C, and a ripple current of 34mA. Through-hole mounting with a 1.5mm lead pitch, 0.45mm lead diameter, and compact 4mm diameter by 5mm height dimensions. RoHS compliant and lead-free.
Panasonic ECE-A0GKS470 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Height | 5mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 34mA |
| Ripple Current (AC) | 34mA |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A0GKS470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
