
220µF radial aluminum electrolytic capacitor with a 6.3V DC voltage rating and 20% tolerance. Features a 2.5mm lead pitch, 0.45mm lead diameter, and a 6.3mm diameter by 7mm height package. Operating temperature range is -40°C to 85°C, with a rated ripple current of 103mA and a leakage current of 3mA. Designed for through-hole PCB mounting, this RoHS compliant component offers 1000 hours of life.
Sign in to ask questions about the Panasonic ECE-A0JKA221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-A0JKA221 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3mA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 103mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A0JKA221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
