This 33uF radial aluminum electrolytic capacitor is rated for 6.3V with a 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case with a 4mm diameter and a 5mm lead pitch, and is available in quantities of 2000 on tape and reel. It has a ripple current rating of 38mA and a life expectancy of 1000 hours.
Panasonic ECE-A0JKA330B technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 38mA |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A0JKA330B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
