
330µF, 6.3V radial aluminum electrolytic capacitor with 20% tolerance. Features a ripple current of 130mA, a life expectancy of 1000 hours at 85°C, and operates from -40°C to 85°C. The component has a 8mm diameter, 7mm height, and 5mm lead pitch, suitable for through-hole mounting. Packaged in tape and reel, this lead-free and RoHS compliant capacitor offers reliable performance.
Panasonic ECE-A0JKA331Q technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A0JKA331Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
