100µF, 6.3V radial aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 5mm height, and 2.5mm lead pitch. Rated for 1000 hours at 85°C, with a leakage current of 3µA and ripple current of 71mA. Designed for through-hole PCB mounting and is RoHS compliant.
Panasonic ECE-A0JKS101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 5mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 71mA |
| RoHS Compliant | Yes |
| Series | KS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A0JKS101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
