
The ECE-A0JKS331I is a 330uF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package with a 2.5mm lead pitch and a 5mm height. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. It is available in a tape and reel packaging with a quantity of 2000 units.
Sign in to ask questions about the Panasonic ECE-A0JKS331I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-A0JKS331I technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 2.5mm |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| Series | KS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A0JKS331I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
