This aluminum electrolytic capacitor has a capacitance of 220uF with a tolerance of 20% and a voltage rating of 6.3V. It is designed for through hole mounting with a radial package and a diameter of 8mm. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a life expectancy of 2000 hours and is available in a package quantity of 1000, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Panasonic ECE-A0JN221UB technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 200mA |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.
