Aluminum electrolytic capacitor with 330µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 250mA ripple current, and 3µA leakage current. Radial package with 8mm diameter, 11.5mm height, and 3.5mm lead pitch. Rated for 2000 hours at 85°C, with a -40°C to 85°C operating temperature range. Lead-free and RoHS compliant, suitable for through-hole PCB mounting.
Panasonic ECE-A0JN331U technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.3% |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A0JN331U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.