This 22uF aluminum electrolytic capacitor has a voltage rating of 10V and a tolerance of 20%. It is available in a radial package with a lead pitch of 2.5mm and a length of 7mm. The capacitor is designed for through hole mounting and is rated for operation between -40°C and 85°C. It is supplied in an ammo pack containing 2000 units.
Panasonic ECE-A1AKA220I technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Ripple Current | 35mA |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1AKA220I to view detailed technical specifications.
No datasheet is available for this part.
