
Radial aluminum electrolytic capacitor with 220µF capacitance and 10V DC rated voltage. Features 20% tolerance, 120mA ripple current, and a 1000-hour life at 85°C. Dimensions are 8mm diameter by 7mm height with a 5mm lead pitch. Through-hole mounting with radial termination, lead-free and RoHS compliant.
Panasonic ECE-A1AKA221Q technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1AKA221Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
