Aluminum electrolytic capacitor with 47µF capacitance and 10V DC rated voltage. Features 20% tolerance, 121mA ripple current, and 3µA leakage current. Radial package with 5mm diameter, 7mm height, 2mm lead pitch, and 0.45mm lead diameter. Operates from -40°C to 85°C with a 1000-hour life rating. Through-hole mounting for PCB applications.
Panasonic ECE-A1AKA470 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 121mA |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1AKA470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
