
This 33uF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It is available in a 5mm radial package with a 5mm diameter and 5mm height. The capacitor is rated for 1000 hours of life and operates within a temperature range of -40°C to 85°C. It is suitable for through-hole mounting and is packaged in an ammo pack with 2000 units per package.
Panasonic ECE-A1AKS330B technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 5mm |
| Length | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 43mA |
| Series | KS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1AKS330B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
