
This 10V 1mF aluminum electrolytic capacitor features a radial package with a diameter of 12.5mm and a height of 20mm. It has a lead pitch of 5mm and a length of 20mm, suitable for through-hole mounting. The capacitor is rated for 2000 hours of life and operates within a temperature range of -40°C to 85°C. It is available in quantities of 500 per reel, packaged in tape and reel format.
Sign in to ask questions about the Panasonic ECE-A1AN102XB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECE-A1AN102XB technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 470mA |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1AN102XB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
